|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-115466702
Manufacturer Part #:

1-1546670-2

Manufacturer:

Description:
Barrier Terminal Blocks .437 DOUBLE ROW 12P w/ binding screws
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Barrier Terminal Blocks
Number of Positions: 12 Position
Pitch: 11.1 mm
Current Rating: 25 A
Voltage Rating: 300 V
Wire Gauge Range: 22-14
Type: Dual Barrier, Flat Block with Mounting Ears
Mounting Style: Open End Position
Packaging: Bulk
Color: Black
Housing Material: Thermoplastic
Length: 152.2 mm
Mounting Angle: Vertical
Factory Pack Quantity: 50
Thread Size: 6-32 x 1/4
Wire Gauge Max: 14
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,202
1-2199298-4 IC & Component Sockets 60,480
PTF08A-E Relay Sockets & Hardware 1,726
MAX3370EXK+T Translation - Voltage Levels 4,413
108-0750-001 Test Plugs & Test Jacks 3,067
43025-0400 Headers & Wire Housings 21,499
RS02BR1000FE70 Wirewound Resistors - Through Hole 1,621
43860-0025 Modular Connectors / Ethernet Connectors 1,001
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.47
25:
$7.08
50:
$6.70
100:
$6.34
200:
$5.97
500:
$5.58
$5.03

To add to a project, please Log In.

124701966 166428406 172639243 143080215 151801505 167858023 172222596 169621559