Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1546306-5
Manufacturer Part #:

1-1546306-5

Manufacturer:

Description: Barrier Terminal Blocks 15P .374" DR STRIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Dual Barrier, Flat Block with Mounting Ears
Pitch: 9.53 mm
Number of Positions / Contacts: 15
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 300 V
Mounting Style: Open End Position
Mounting Angle: Vertical
Termination Style: Screw
Color: Black
Housing Material: Thermoplastic
Length: 160 mm
Packaging: Bulk
Factory Pack Quantity: 50
Thread Size: 6-32 x 1/4
Wire Gauge Max: 12
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.14
  10: $7.78
  100: $7.08
  500: $6.72
  1,000: $6.54
  2,000: $5.84
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
17EHD-015P-AA000
D-Sub High Density Connectors 15P HD-PLUG S/CUP
Amphenol Commercial Products
1: $2.10
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
CWSB21FAFF
Rocker Switches & Paddle Switches DPST ON-NONE-OFF ...
NKK Switches
1: $3.69
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-1546306-0
Barrier Terminal Blocks .374 DOUBLE ROW 10P w/ bin ...
TE Connectivity / AMP
1: $4.20
15CUFE1
AC Power Entry Modules 15A UNFILTERED FLANGE MOUNT
TE Connectivity / Corcom
1: $25.91
VS-95SQ015TR
Schottky Diodes & Rectifiers 9.0 Amp 15 Volt
Vishay Semiconductors
1: $3.30
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.55
70-464-1
Relay Sockets & Hardware DINPM Octal Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $4.48
ST-5
Soldering Irons Weller Sgl Flat Tip .031" x .75"
Weller
1: $3.60
1-1546306-2
Barrier Terminal Blocks .374 DOUBLE ROW 12P w/ bin ...
TE Connectivity / AMP
1: $6.55
51AAA-B24-A13L
Potentiometers 1/2" 5K 10% Linear Cermet
Bourns
1: $11.05
MH-18-8FLK
Terminals Locking Fork 22-18 AWG Size 8
3M Electronic Specialty
1: $0.58
03-09-2159
Pin & Socket Connectors 15 CIRCUIT PLUG
Molex
1: $1.42
68000-102HLF
Headers & Wire Housings 2 POS STR HDR
FCI
1: $0.75
8468 060100
Multi-Conductor Cables 18AWG 15C UNSHLD 100ft SPOO ...
Belden Wire & Cable
1: $403.69
AC-408
Enclosures, Boxes, & Cases CHASSIS 7x12x3
Bud Industries
1: $22.30
CK1453
Rotary Switches ROT 4POL 2-3POS SOL
Lorlin
1: $4.90

151801505