|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
589-TW-E40-510
Manufacturer Part #:

TW-E40-510

Manufacturer:

Description:
PCBs & Breadboards SOLDERLESS BREADBRD 2.14X3.3 460 TIE PTS
Mouser Online Catalog Page 2,352, Mouser Online Catalog
PDF Page 2,352, PDF Catalog Page
TW-E40-510 Datasheet TW-E40-510 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: Twin Industries
Product: Breadboards
Type: Solderless
Description/Function: Solderless breadboard with 1 terminal strip, 2 distribution strips
Length: 2.14 in
Width: 3.3 in.
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,623
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
LMC6482AIN/NOPB Operational Amplifiers - Op Amps 6,896
MIKROE-511 Jumper Wires 2,352
GS-400 PCBs & Breadboards 122
MIKROE-513 Jumper Wires 242
TW-E40-1020 PCBs & Breadboards 360
LM1086CT-3.3/NOPB LDO Voltage Regulators 1,579
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.18
10:
$6.82

To add to a project, please Log In.

682249815 109318798 103473579 101033644 189371293 134909529 127732640 170220770 176235496