|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
589-TW-E40-1020
Manufacturer Part #:

TW-E40-1020

Manufacturer:

Description:
PCBs & Breadboards 630 + 200 Tie Points
Mouser Online Catalog Page 2,352, Mouser Online Catalog
PDF Page 2,352, PDF Catalog Page
TW-E40-1020 Datasheet TW-E40-1020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: Twin Industries
Product: Breadboards
Type: Solderless
Description/Function: Solderless breadboard
Length: 54.36 mm
Width: 165.1 mm
Contact Material: Epoxy, Glass Reinforced
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8300SB1 PCBs & Breadboards 36
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,575
EK-TM4C123GXL Development Boards & Kits - ARM 385
NE555P Timers & Support Products 27,781
1N4148 Diodes - General Purpose, Power, Switching 127,377
MIKROE-513 Jumper Wires 417
MIKROE-512 Jumper Wires 524
WIRES-PACK-MM Jumper Wires 23
ZW-MM-10 Jumper Wires 766
REA100M1HBK-0511P Aluminum Electrolytic Capacitors - Leaded 102,166
Real Time Availability
Stock:
342 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.99
10:
$7.35

To add to a project, please Log In.

682249815 101033644 103473579 127732640 189371293 134909529 176235496 170220770