Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
589-TW-DIY-5146
Manufacturer Part #:

TW-DIY-5146

Manufacturer:

Description: Audio IC Development Tools 40 SEC MSG REC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: Audio IC Development Tools
RoHS: No
Brand: Twin Industries
Type: Audio Amplifiers
Tool Is For Evaluation Of: ISD25x
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.88
  5: $28.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2277P
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $8.77
SLP471M200A7P3
Aluminum Electrolytic Capacitors - Snap In 470uF 2 ...
Cornell Dubilier
1: $3.16
J0006D21BNL
Modular Connectors / Ethernet Connectors LEADED SI ...
Pulse
1: $6.77
DS1302Z+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.60
ALS30A103KE100
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $25.65
GBJ2510-F
Bridge Rectifiers 1000V 25A
Diodes Incorporated
1: $2.33
564R60GAD10
Ceramic Disc Capacitors 1000pF 6Kvolts 20% .375LS ...
Vishay / Cera-Mite
1: $0.73
IRF520NPBF
MOSFET MOSFT 100V 9.7A 200mOhm 16.7nC
International Rectifier
1: $1.42
TNY276PN
AC/DC Converters 15W 85-265 VAC 19W/230 VAC
Power Integrations
1: $1.24
FSAV330MX
Multiplexer Switch ICs Video Switch SPDT Wide Band
Fairchild Semiconductor
1: $0.71
IXGH28N60B3D1
IGBT Transistors 28 Amps 600V
IXYS
1: $6.41


153566726 148666662 147452088 147914401 192564755 144965998 172457088