|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
589-TW-DIY-5134
Manufacturer Part #:

TW-DIY-5134

Manufacturer:

Description:
Temperature Sensor Development Tools INTRO TO LCD'S KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: Temperature Sensor Development Tools
RoHS: No
Brand: Twin Industries
Product: Do It Yourself Kits
Type: Temperature Sensors
Tool Is For Evaluation Of: DS1620
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.74

To add to a project, please Log In.

153566726 197847692 142336017 147914401 192564755 195346910