Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 589-8198-200
Manufacturer Part #: 8198-200
Manufacturer: Twin Industries
Description: Prototyping Products VME64/X PROTOTYPE BOARD
Silverlight Page 2,171, Mouser Enhanced Catalog
PDF Page 2,171, PDF Catalog Page

Manufacturer: Twin Industries
Product Category: Prototyping Products
RoHS: RoHS Compliant Details
Product: Breadboards / Protoboards
Description/Function: 6U VME64/x Prototyping Board
Spacing: 0.1 in x 0.1 in


Availability 
Stock: 
0

On Order: 3 View Delivery Dates

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $149.00
10 $141.55
 
More: Get Quote

To add to a project, please Log In.
187771355