|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
589-8100-SMT7
Manufacturer Part #:

8100-SMT7

Manufacturer:

Description:
PCBs & Breadboards SMT Adapter for QFP
Mouser Online Catalog Page 2,951, Mouser Online Catalog
PDF Page 2,951, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: No
Brand: Twin Industries
Product: Prototyping Boards
Type: Surface Mount
Description/Function: Through hole board
Length: 106.68 mm
Width: 106.68 mm
Contact Material: Epoxy, Glass Reinforced
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH32DN4R7M23L Fixed Inductors 1,928
AT28C64B-15PU EEPROM 156
ATTINY25-20SSU 8-bit Microcontrollers - MCU 3,786
ADP7142AUJZ-5.0-R7 LDO Voltage Regulators 3,869
CONSMA003.062 RF Connectors / Coaxial Connectors 1,570
LPC1788FBD208,551 ARM Microcontrollers - MCU 562
CGA5L1X7R1V106M160AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,347
ADP7142AUJZ-3.3-R7 LDO Voltage Regulators 1,963
ADF4106BRUZ Phase Locked Loops - PLL 225
22-28-4122 Headers & Wire Housings 5,151
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.00
10:
$33.35

To add to a project, please Log In.

103473579 170220770 127732640 101033644 176235496 189371293