Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
589-8000-45
Manufacturer Part #:

8000-45

Manufacturer:

Description: PCBs & Breadboards .1" Plated Holes 4.0"X 5.0"; FR4
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: No
Product: Prototyping Boards
Description/Function: Prototyping board
Length: 101.6 mm
Width: 127 mm
Contact Material: Epoxy, Glass Reinforced
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.80
  10: $11.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
43202-8816
Ethernet & Telecom Connectors RA L-PRO MOD JCK SHL ...
Molex
1: $2.55
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
ZM50E10E01
Basic / Snap Action Switches 125/250 VAC 5 A Smult ...
Honeywell
1: $1.65
EXC-CET101U
EMI Filter Beads, Chokes & Arrays 100pF 50V 2A
Panasonic Electronic Components
1: $1.47
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
140-50S5-221J-RC
Ceramic Disc Capacitors 50V 220pF SL 5% Tol
Xicon
1: $0.07
RC55Y-48K7BI
Metal Film Resistors - Through Hole 48.7Kohms 0.1%
Welwyn Components
1: $1.94
C0603C104J5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.44
7100-45
PCBs & Breadboards .1" Grid .042" Holes 4.0"X 5.0" ...
Twin Industries
1: $4.50

170220770 176235496