Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
589-8000-45-LF
Manufacturer Part #:

8000-45-LF

Manufacturer:

Description: PCBs & Breadboards .1" Plated Holes Lead Free 4"x5"
Silverlight Page 2,336, Mouser Enhanced Catalog
PDF Page 2,336, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Prototyping board
Length: 101.6 mm
Width: 127 mm
Contact Material: Epoxy, Glass Reinforced
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.75
  10: $11.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.85
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.20
FP-301 KIT
Heat Shrink Tubing and Sleeves FP-301 ASST COLOR 6 ...
3M Electronic Specialty
1: $88.00
204-0003-01
PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter
SchmartBoard
1: $6.00
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
BATTERY-LIPO-1400mA
Processor Accessories LITHIUM POLYMER BATTER
Olimex Ltd.
1: $7.63
7100-45
PCBs & Breadboards .1" Grid .042" Holes 4.0"X 5.0" ...
Twin Industries
1: $4.50
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
8100-45-LF
PCBs & Breadboards .1" Holes 1 Plane Lead Free 4"x ...
Twin Industries
1: $12.75
A7BS-206-1
Thumbwheel Switches & Pushwheel Switches BLACK BIN ...
Omron Electronics
1: $7.91
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

176235496 170220770