Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
589-8000-410-LF
Manufacturer Part #:

8000-410-LF

Manufacturer:

Description: PCBs & Breadboards .1" Plated Holes Lead Free 4"x10"
Silverlight Page 2,336, Mouser Enhanced Catalog
PDF Page 2,336, PDF Catalog Page
 
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Prototyping board
Length: 101.6 mm
Width: 254 mm
Contact Material: Epoxy, Glass Reinforced
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.50
  10: $23.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BS2-IC
Single Board Computers BASIC STAMP II
Parallax
1: $57.90
BU941ZT
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $2.22
CGS103U100W4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $47.30
NMA1212SC
DC/DC Converters 1W Dual 12V/12V 42mA Dual Output
Murata Power Solutions
1: $8.76
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
G4W-2212P-US-TV5-HP-DC24
General Purpose Relays DPST-NO 33.3mA 24VDC
Omron Electronics
1: $8.46
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $1.00
L4V
Pliers & Tweezers Xcelite 4" Pliers Submn Ndl Nse ...
Apex Tool Group (Formerly Cooper Tools)
1: $15.90
8000-45-LF
PCBs & Breadboards .1" Plated Holes Lead Free 4"x5 ...
Twin Industries
1: $12.75
PDB241-E420K-103B0
Potentiometers 0.5watt 10Kohms 20% Knurled
Bourns
1: $1.97
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
GBPC2502
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $2.62
T101MHCGE
Toggle Switches ON None ON SPDT 3A 120VAC 28VDC 0. ...
C&K Components
1: $6.19
P16NP103MLB15
Potentiometers 10Kohm 20% Clockwise Plastic black
Vishay/Sfernice
1: $14.29
PSAA20R-120-R
Plug-In AC Adapters 20W 12V 1.67A INTERCHANGEABLE ...
Phihong
1: $16.63
SDP2-12-100T
DIN Rail Power Supplies 10-12V 2.5A Output
Sola/Hevi-Duty
1: $127.74
PM5R3-BC
LED Panel Mount Indicators Panel Mount LED 5mm Red ...
Bivar
1: $0.51
27120
Development Boards & Kits - Other Processors BASIC ...
Parallax
1: $14.01
AN-2808-B
Enclosures, Boxes, & Cases 8.75 x 5.75 x 3.25 Smoo ...
Bud Industries
1: $52.84

170220770 176235496