Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
589-8000-2MM-3U
Manufacturer Part #:

8000-2MM-3U

Manufacturer:

Description: PCBs & Breadboards 2MM Plated Holes 100MM X 160MM; FR4
Silverlight Page 2,336, Mouser Enhanced Catalog
PDF Page 2,336, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
RoHS: No
Product: Prototyping Boards
Description/Function: Prototyping board
Length: 160 mm
Width: 100 mm
Contact Material: Epoxy, Glass Reinforced
Spacing: 2 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.50
  10: $20.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.13
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TTL-232RG-VSW5V-WE
Cable Assemblies USB Embedded Serial Wire End 5V 4 ...
FTDI
1: $21.07
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
E-TEA3718DP
Motor / Motion / Ignition Controllers & Drivers St ...
STMicroelectronics
1: $3.82
SPBT2532C2.AT
Bluetooth / 802.15.1 Modules Bluetooth Class2 Mod ...
STMicroelectronics
1: $15.21
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
AT89C5131A-S3SUM
8-bit Microcontrollers - MCU 32K Flash USB Ind 5V
Atmel
1: $7.49
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
WP25BK
Soldering Irons Weller Solder Iron 25W 3-Wire Cord
Weller
1: $38.50
SR732BTTER681F
Current Sense Resistors - SMD 0.681ohms 1% 100PPM
KOA Speer
1: $0.30
GP2A25J0000F
Optical Switches, Reflective, Photo IC Output OPIC ...
Sharp Microelectronics
1: $3.60
TW-MP-5
Hook-up Wire 5cm PROTOTYPE WIRES-10 PCS
Twin Industries
1: $7.18
7100-1010
PCBs & Breadboards .1" Grid .042" Holes 10.0"X 10. ...
Twin Industries
1: $22.50
8017
PCBs & Breadboards PLUGBORD 3.94"X6.3" 042" Hole D ...
Vector
1: $16.85

176235496 170220770