|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
800-4700-009LF
Manufacturer Part #:

4700-009MLF

Manufacturer:

Description:
Feed Through Capacitors 470pF 100volts@125C
Share |
Manufacturer: Tusonix / CTS
Product Category: Feed Through Capacitors
RoHS: RoHS Compliant By Exemption Details
Brand: Tusonix / CTS
Capacitance: 470 pF
Voltage Rating DC: 100 VDC
Tolerance: - 20 %, + 80 %
Current Rating: 10 A
Ground Terminal: 3.2 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: Three Terminal Network Filter Capacitors
Diameter: 0.09 in
Length: 8 mm
Width: 2.29 mm
Height: 2.29 mm
Packaging: Reel
Series: 4700
Factory Pack Quantity: 2000
Type: EMI/RFI Surface Mount Pi and C Filters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.688
$0.615
$0.591

To add to a project, please Log In.

185072833 161858062