Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
800-4601-052LF
Manufacturer Part #:

4601-052LF

Manufacturer:

Description: EMI Feedthrough Filters 1.4uF 100Volts@85C
Silverlight Page 1,197, Mouser Enhanced Catalog
PDF Page 1,197, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tusonix
Product Category: EMI Feedthrough Filters
RoHS: RoHS Compliant By Exemption Details
Capacitance: 1.4 uF
Voltage Rating: 70 V
Circuit Type: L Filter
Maximum DC Current: 15 A
Operating Temperature Range: - 85 C to + 125 C
Series: 4601
Thread Size: 1/4-28 UNF-2A
Case Diameter: 0.385 in
Case Height: 0.487 in
Case Length: 0.81 in
Dimensions: 0.385 in Dia. x 0.81 in L x 0.487 in H
Packaging: Tray
Product: EMI Filters
Type: EMI Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.31
  10: $31.09
  50: $27.98
  100: $24.87
  500: $22.38
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM28V020-SG
F-RAM 256K (32Kx8) 60ns F-RAM
Cypress Semiconductor
1: $16.38
ATMEGA8535-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $4.04
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
MAX3221CPW
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcv ...
Texas Instruments
1: $2.19
CD74HC154M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.51
22-23-2201
Headers & Wire Housings 20P HEADER
Molex
1: $1.44
QYX1H223KTP
Film Capacitors 50volts 0.022uF
Nichicon
1: $0.45
PI3HDMI412ADZBE
Multiplexer Switch ICs 1:2 Active HDMI Mux 3.3V
Pericom
1: $3.84
EEU-FC2A120
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.47
QYX1H223JTP
Film Capacitors 50V .022uF 5%
Nichicon
1: $0.35
1-6605834-1
Ethernet & Telecom Connectors 1X1 7DN2 7D15 G/G MA ...
TE Connectivity / AMP
1: $10.06
H0013NL
Transformers Audio & Signal MINI-PCI SGL
Pulse
1: $5.48
ADS8506IBDW
Analog to Digital Converters - ADC 12B 40KSPS ADC
Texas Instruments
1: $19.58

000000001