Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
800-4400-030LF
Manufacturer Part #:

4400-030LF

Manufacturer:

Description: EMI Feedthrough Filters 100pF 200Volts@125C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tusonix
Product Category: EMI Feedthrough Filters
RoHS: RoHS Compliant By Exemption Details
Capacitance: 100 pF
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 125 C
Series: 4400
Thread Size: 4-40 UNC-2A
Case Diameter: 0.159 in
Case Height: 0.34 in
Case Length: 0.6 in
Dimensions: 0.159 in Dia. x 0.6 in L x 0.34 in H
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 245
Multiples: 1
Pricing (USD)
  245: $4.07
  500: $3.67
  1,000: $3.46
  2,000: $3.26
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
4400-096LF
EMI Feedthrough Filters 470pF 200Volts@125C
Tusonix
1: $7.25
2966634
Solid State Relays - Industrial Mount PLC-OSC- 24D ...
Phoenix Contact
1: $41.00
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
20-101-0513
Processor Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
4119-50
Attenuators - Interconnects 50 OHM M/F ATTENUATR
Pomona Electronics
1: $42.43
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
142-0701-411
RF Connectors FRT MT BLKHD JCK GLD
Johnson / Emerson Connectivity Solutions
1: $8.88
5-146281-3
Headers & Wire Housings 3 P HEADER GOLD 30u single ...
TE Connectivity / AMP
1: $0.27
MX485-300M-1%
Metal Film Resistors - Through Hole 300 M ohm 10W ...
Caddock
1: $33.74
STU3N45K3
MOSFET N-Ch 450V 3.2 Ohm 1.8A SuperMESH 3
STMicroelectronics
1: $0.65
83004 010100
Hook-up Wire 24AWG 1C TFE 100' SPOOL BLACK
Belden Wire & Cable
1: $43.52
CU-234
Enclosures, Boxes, & Cases 4.69 X 3.69 X 2.06
Bud Industries
1: $11.60
3801/09-100
Flat Cables .050' 9C ROUND 100' GRAY 26AWG STRANDE ...
3M Electronic Solutions Division
1: $20.42
132123
RF Connectors SMA R/A PLUG 174 316 B7805A GOLD
Amphenol Connex
1: $5.29
132203
RF Connectors SMA R/A PCB BULKHEAD JACK TEF GOLD
Amphenol Connex
1: $9.32
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
MNG18-156DFIK-A
Terminals 22-18 .156 MALE DISC
3M Electronic Specialty
1: $0.59

168475124