Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
800-4306-003LF
Manufacturer Part #:

4306-003LF

Manufacturer:

Description: EMI Feedthrough Filters 500pF 200Volts@125C
Silverlight Page 1,196, Mouser Enhanced Catalog
PDF Page 1,196, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Tusonix
Product Category: EMI Feedthrough Filters
RoHS: RoHS Compliant By Exemption Details
Capacitance: 500 pF
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 125 C
Series: 4306
Case Diameter: 0.146 in
Case Height: 0.11 in
Case Length: 0.458 in
Dimensions: 0.146 in Dia. x 0.458 in L x 0.11 in H
Packaging: Bulk
Tolerance: 0 %, 100 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.03
  10: $13.74
  50: $11.45
  100: $9.16
  500: $8.24
  1,000: $7.79
  2,000: Quote
 
 

To add to a project, please Log In.

000000001