Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
800-4251-004LF
Manufacturer Part #:

4251-004LF

Manufacturer:

Description: EMI Feedthrough Filters 28000pF 100Volts@85C
Silverlight Page 1,197, Mouser Enhanced Catalog
PDF Page 1,197, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Tusonix
Product Category: EMI Feedthrough Filters
RoHS: RoHS Compliant By Exemption Details
Capacitance: 0.028 uF
Voltage Rating: 100 V
Operating Temperature Range: - 55 C to + 125 C
Series: 4251
Thread Size: 8-32 UNC-2A
Case Diameter: 0.187 in
Case Height: 0.47 in
Case Length: 0.82 in
Dimensions: 0.187 in Dia. x 0.82 in L x 0.47 in H
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.89
  10: $19.08
  50: $17.17
  100: $15.26
  500: $13.73
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112420
RF Connectors BNC BULKHEAD PLUG 50 OHM BR/DL
Amphenol Connex
1: $3.97
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $11.56
4732.0000
AC Power Entry Modules STRAIGHT INLET PLUG
Schurter
1: $6.69
979-009-020R121
D-Sub Backshells 9P Top entry grommet metalized pl ...
NorComp
1: $1.80
PS-6024
DIN Rail Power Supplies 24VDC 2.5A 60W
Altech
1: $81.26
1593LGY
Enclosures, Boxes, & Cases 3.6X2.6X1.1 GRAY
Hammond Manufacturing
1: $3.71
415-0029-012
RF Cable Assemblies STRT PLUGS 316 12"
Johnson / Emerson Connectivity Solutions
1: $11.00
WMPLFSE
Wire Ducting 1.5X2" BLK HORIZ CABLE MANAGER
Panduit
1: $54.93

000000001