|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
947-TS30012-M000QFNR
Manufacturer Part #:

TS30012-M000QFNR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators IC Hi-Eff 2Amp DC/DC Conv 1MHz Adj Outpt
Mouser Online Catalog Page 637, Mouser Online Catalog
PDF Page 637, PDF Catalog Page
TS30012-M000QFNR Datasheet TS30012-M000QFNR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Semtech
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-EP-16
Output Voltage: 900 mV to 5.5 V
Output Current: 2 A
Number of Outputs: 1 Output
Input Voltage MAX: 24 V
Topology: Buck
Input Voltage MIN: 4.5 V
Switching Frequency: 1 MHz
Maximum Operating Temperature: + 125 C
Brand: Semtech
Input Voltage: 4.5 V to 24 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5.2 mA
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 3300
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck DC/DC Converter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 3300
Multiples: 3300
Pricing (USD)
Reel of 3300
$0.414
$0.379
$0.367

To add to a project, please Log In.

110087055 128538014 147914401 141657354 146182906 106889023