|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
947-TS14001-C012DFNR
Manufacturer Part #:

TS14001-C012DFNR

Manufacturer:

Description:
Linear Voltage Regulators IC NanoSmart Lin Reg 1.2V Output
Mouser Online Catalog Page 637, Mouser Online Catalog
PDF Page 637, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Triune Systems
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 1.2 V
Output Current: 200 mA
Load Regulation: 1 %
Input Voltage MAX: 5.5 V
Line Regulation: 0.5 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Brand: Triune Systems
Input Voltage MIN: 2.5 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
Polarity: Positive
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
422 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  25: $0.79
  100: $0.689
  250: $0.641
  500: $0.615
  1,000: $0.603
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129329647 197847692 147914401 106889023 188492425