United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 545-USA-19HS
Manufacturer Part #:

USA-19HS

Manufacturer:

Description: USB Connectors HIGH SPEED USB SERIAL ADAPTER
Silverlight Page 2,728, Mouser Enhanced Catalog
PDF Page 2,728, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Tripp Lite
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Adapters
Standard: USB
Gender: Male
Connector Type: USB high speed serial adapter
Color: Black
Number of Positions / Contacts: 9



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
65 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $40.91
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B57211P0160M301
Thermistors - NTC 10OHMS 4A 330UF RMIN@IMAX 0.203O ...
EPCOS
1: $0.90
ATMEGA8-16AUR
Microcontrollers (MCU) AVR 8KB FLSH 512B EE 1KB SR ...
Atmel
1: $3.66
ASMT-TBBM-NP902
Standard LED - SMD BLUE 465nm 100MCD 20mA
Avago Technologies
1: $0.70
ASMT-TWBM-NT902
Standard LED - SMD WHITE InGaN 650MCD 20mA
Avago Technologies
1: $0.75
ASMT-TGBM-NT502
Standard LED - SMD GRGEEN 522nm 480MCD 20mA
Avago Technologies
1: $0.95
UEVM4430G-01-00-00
Development Boards & Kits - ARM PANDABOARD
PandaBoard
1: $174.00
PSAC30U-050-R
Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
Phihong
1: $23.70
30-9510-77
Cables (Cable Assemblies) EXTENSION 10 FT. DB9(F) ...
Emerson / AIM-Cambridge
1: $4.44
271-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.13
3782-36-5
Test Leads 36" W/BAN PLUG GREEN
Pomona Electronics
1: $6.30
0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact
1: $7.19
271-2.61K-RC
Metal Film Resistors - Through Hole 2.61Kohms 1% 5 ...
Xicon
1: $0.13
3005109
DIN Rail Terminal Blocks UK 10-DREHSI (5X20)
Phoenix Contact
1: $15.81
STX-RLINK
In Circuit Debugger IN-CIRCUIT DEBUGGER FOR ST7 UP ...
STMicroelectronics
1: $64.14
3448-3010
Headers & Wire Housings 10P STRAIN RELIEF EMI SYST ...
3M Electronic Solutions Division
1: $0.25
271-2.37K-RC
Metal Film Resistors - Through Hole 2.37Kohms 1% 5 ...
Xicon
1: $0.13
MC79L05ABPRAG
Linear Regulators - Standard 5V 100mA Negative
ON Semiconductor
1: $0.71
A4875
Solid State Relays 75A 480VAC AC
Crydom
1: $89.57
1698
Bench Top Power Supplies 1-60VDC 3.3A Progr
B&K Precision
1: $375.00
164-0850-E
Standard Card Edge Connectors CARD EDGE 50P BLACK
Kobiconn
1: $2.19