United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 545-ULTRABLOK428
Manufacturer Part #:

ULTRABLOK

Manufacturer:

Description: Surge Suppressors 2 OUT 15A 600 JOULES
Silverlight Page 2,228, Mouser Enhanced Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Tripp Lite
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Current Rating: 15 Amps
Power Rating: 1800 W



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 7 View Delivery Dates

Factory Lead-Time: 5 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $41.89
5: $35.44
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPSB226K010R0400
Tantalum Capacitors - Solid SMD 10V 22uF CASE B
AVX
1: $1.00
3386W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.28
205090-1
D-Subminiature Contacts SOCKET CONTACT 24-20 gold ...
TE Connectivity / AMP
1: $1.30
206430-1
Standard Circular Connectors RECEPTACLE 4 PIN shel ...
TE Connectivity / AMP
1: $3.30
ECA-1HHG331
Aluminum Electrolytic Capacitors - Leaded 330uF 50 ...
Panasonic Electronic Components
1: $1.48
39100-0812
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $3.32
D3431-6302-AR
Headers & Wire Housings 34P STR HEADER LONG LATCH ...
3M Electronic Solutions Division
1: $2.29
1777992
Pluggable Terminal Blocks 5.08mm 3P PLG W/FLG
Phoenix Contact
1: $2.92
205089-1
D-Subminiature Contacts PIN CONTACT 24-20AWG gold ...
TE Connectivity / AMP
1: $0.93
PSAA20R-240-R
Plug-In AC Adapters 20W 24V 0.83A INTERCHANGEABLE ...
Phihong
1: $17.79
35PM1
Phone Connectors 3.5mm MONO PNL JACK
Switchcraft
1: $2.59
GH1213
Sealed Lead Acid Battery 12V 1.3 Ah .187" Faston t ...
CSB
1: $11.75
2N3711
Transistors Bipolar (BJT) NPN Gen Pur SS
Central Semiconductor
1: $0.30
DB9
Power Outlet Strips SURGE SUPPRESSOR NETWORK
Tripp Lite
1: $17.34
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
PS-612
Sealed Lead Acid Battery 6V 1.4AH 70mA FASTON 0.18 ...
Power-Sonic
1: $9.63
1898994
Fixed Terminal Blocks DFK-MSTBA 2.5/3-GF-5.08
Phoenix Contact
1: $5.44
G2X1BL6
Wire Ducting TYPE G 2 X 1 6' SEC
Panduit
1: $34.24
G1X2BL6
Wire Ducting TYPE G 1X2 6' SEC BLK PVC
Panduit
1: $33.59