Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-UL800CB-15
Manufacturer Part #:

UL800CB-15

Manufacturer:

Description: Power Outlet Strips 10 Outlet 15' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 10
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.05
  5: $59.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P16SNP102MAB15
Potentiometers 1Kohms 20% Linear w/SW HDWR INC IP6 ...
Vishay/Sfernice
1: $11.20
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
SB4011NOM
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
CSLW6B1
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc I ...
Honeywell
1: $12.10
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK H ...
Switchcraft
1: $4.88
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
PS3612
Power Outlet Strips 12 OUT 36" 15' CORD
Tripp Lite
1: $56.68
M2023SS1W01
Toggle Switches ON-OFF-ON DPDT
NKK Switches
1: $4.76
MS3470L12-10S
Circular MIL Spec Connector WALL MNT RECPT SOC 12- ...
Amphenol Aerospace
1: $38.20
38770-0120
Barrier Terminal Blocks .375 LOW PROFILE 20P screw ...
Molex
1: $9.90
AU-1040
Enclosures, Boxes, & Cases NAT 5X6X9 ALUM
Bud Industries
1: $30.80
1854 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $31.32
1854 RD005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED
Alpha Wire
1: $31.32
PT10MH01-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
17512 10 B1
AC Power Cords 18AWG PLUG-SJTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.69
UL24RA-15
Power Outlet Strips 6 90* Outlet 15' Crd
Tripp Lite
1: $41.72
M135-0-0-13-0
Digital Panel Meters DCV 20V 3.5
Simpson Electric Company
1: $73.27
38002-0188
Terminal Block Tools & Accessories SLOTTED JUMPER ...
Molex
1: $0.18
HTB-22I-R
Fuse Holders FUSEHOLDER
Cooper Bussmann
1: $5.46
MF1/4DCT52A1004F
Metal Film Resistors - Through Hole 1/4 WATT 1M OH ...
KOA Speer
1: $0.06


This product is also available in:
000000001