Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-UL620-15
Manufacturer Part #:

UL620-15

Manufacturer:

Description: Power Outlet Strips 6 Outlet 15' Cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.65
  5: $87.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
D1D40
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $73.73
31-218-RFX
RF Adapters - In Series ADAPT STRT PLG/PLG
Amphenol RF
1: $3.32
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
14T26-SZLB-300-0LC
Cable Assemblies 3 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $86.96
C503C-WAN-CBADB152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
14T26-SZLB-A00-0LC
Cable Assemblies 10 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $151.11
DMS-20LCD-4/20S-C
Digital Panel Meters 20.4mA 1.8V LoopDrop 3 1/2 Di ...
Murata Power Solutions
1: $53.93
DMS-20PC-4/20S-C
Digital Panel Meters 3.5 Digit Loop Meter +4 To +2 ...
Murata Power Solutions
1: $71.91
350809-1
Pin & Socket Connectors PLUG HOUSE 5 POS
TE Connectivity / AMP
1: $0.44
ECA-1EHG470
Aluminum Electrolytic Capacitors - Leaded 47uF 25V
Panasonic Electronic Components
1: $0.23
6100.4215
AC Power Entry Modules PNL SNAP-IN .187 QC
Schurter
1: $1.36
3787-C-48
Test Leads BNC TO MINI GRABB
Pomona Electronics
1: $27.05
4531-C-48
Test Leads BNC TO ALLIGATOR
Pomona Electronics
1: $22.36
ATS040
Crystals 4MHz 20pF
CTS Electronic Components
1: $0.80
P610
Power Outlet Strips 6 OUTLET 10 FT. CORD
APC
1: $15.74
12BH361/C-GR
Battery Holders, Snaps & Contacts 6 AA 6" LDS W/CO ...
Eagle Plastic Devices
1: $1.37
12BC016-GR
Battery Holders, Snaps & Contacts "I" 10" 24 AWG
Eagle Plastic Devices
1: $0.44
UL603CB-6
Power Outlet Strips 4 Outlet 6' Cord
Tripp Lite
1: $26.88
ERG-1SJ102A
Metal Oxide Resistors Metal Oxide Film Res Lead 1W ...
Panasonic Electronic Components
1: $0.19


This product is also available in:
000000001