|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-UL603CB-6
Manufacturer Part #:

UL603CB-6

Manufacturer:

Description:
Power Outlet Strips 4 Outlet 6' Cord
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Product: Power Outlet Strips
Number of Outlets: 4
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-144-8RFX RF Connectors / Coaxial Connectors 3,293
RPBAG-R Wall Mount AC Adapters 17,907
DD12.9121.111 AC Power Entry Modules 406
2230-30-1 Bench Top Power Supplies 14
3473-6600 Headers & Wire Housings 3,925
PX0733 Standard Circular Connector 7,072
SL1-H Limit Switches 26
B02130P12 Heavy Duty Power Connectors 9
R15A-5-N Switching Power Supplies 9
17002A 10 B1 AC Power Cords 156
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.91
5:
$27.26
10:
$26.43
25:
$25.19
50:
$24.78
100:
$23.96
250:
$23.48
500:
$23.13

To add to a project, please Log In.

156058099 188492425 106889023