Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-U013-006
Manufacturer Part #:

U013-006

Manufacturer:

Description: Cable Assemblies CABLE USB A/B 6' ADJUSTABLE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: USB 2.0
Connector End A: USB Type A
Connector End B: USB Type B Adjustable
Gender: Male / Male
Wire Gauge - AWG: 28-20
Length: 6 ft
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
172-1025-E
Cable Assemblies USB A-MINI USB B 1.8
Kobiconn
1: $6.95
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
50-57-9406
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE ...
Molex
1: $0.55
L717SDB25P
D-Sub Standard Connectors Male tinned shell 25P so ...
Amphenol Commercial Products
1: $0.96
40-98442F
D-Sub Tools & Hardware HEX FEM. SCREW LOCKS .50" L ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.04
172-1026-E
Cable Assemblies USB A-MINI USB B 1.5
Kobiconn
1: $8.29
MF-R010-0-99
Resettable Fuses .1A 60V
Bourns
1: $0.24
FLX 04
LED Light Pipes Flexible Lightpipe 4 inch Lg, 2.2m ...
VCC
1: $2.32
156-1815-E
D-Sub High Density Connectors 15 P HD SOLDER MALE
Kobiconn
1: $1.80
156-1915-E
D-Sub High Density Connectors 15 P HD SDR FEMALE
Kobiconn
1: $1.80
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
80PJ-1
Test Probes TYPE J BEAD PROBE
Fluke
1: $27.45
171C
Power Transformers 300VA 5' Cord with Plug
Hammond Manufacturing
1: $105.00
A22-MR-10M
Pushbutton Switches SPST-NO MOM RND RED 40mm mushr ...
Omron Industrial
1: $19.53
SMD 22
LED Mounting Hardware Coupler for SMD LEDs
VCC
1: $0.36
AD3512HB-G50-LF
Fans 35mmX10mm 12V
ADDA
1: $15.98

000000001