Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-TRAVELER3USB
Manufacturer Part #:

TRAVELER3USB

Manufacturer:

Description:
Power Outlet Strips Moble Surge Protect 3 outlets 2 USB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: No
Brand: Tripp Lite
Product: Power Outlet Strips
Number of Outlets: 3
Surge Energy Rating: 540 J
Data Line Protection: Not Protected
Cord Length: 1 ft
Current Rating: 15 A
Cable Type: Cord Type US
Power Rating: 1.8 kW
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.52
  5: $23.46
  10: $20.70
  25: $20.01
  50: $19.32
  100: $18.75
  250: $18.24
  500: $17.59
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
167592911 106889023 156058099