Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-TLP808
Manufacturer Part #:

TLP808

Manufacturer:

Description: Power Outlet Strips 8 OUT 1220 JOULES 8' CORD
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 8
Surge Energy Rating: 1900 J
Data Line Protection: N
Cord Length: 8 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Power Rating: 1800 W
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.75
  5: $21.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
612FL
Fans 60x15 12DC 11.2CFM .4W 2650RPM 16dBA SB
ebm-papst
1: $19.24
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex
1: $0.79
3025163
Terminal Block Tools & Accessories SK 8
Phoenix Contact
1: $22.38
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
171-3301-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $2.87
TLP606
Power Outlet Strips 6 Out. 6' Cord 750 J
Tripp Lite
1: $12.32
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
7228
Screws & Fasteners JCK POST .25"
Keystone Electronics
1: $0.40
97-3057-1004-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.86
24-6337-0007
Solder 63/37 .015 DIA. 1LB SPOOL
Kester
1: $55.36
KSA1015YTA
Transistors Bipolar - BJT PNP Epitaxial Transistor
Fairchild Semiconductor
1: $0.10
STM1001MWX6F
Supervisory Circuits RESET CIRCUIT
STMicroelectronics
1: $0.45
0404428
Terminal Block Tools & Accessories AB/SS
Phoenix Contact
1: $1.92
U022-015
Cable Assemblies 15' USB 2.0 CERT. GOLD A/B DEVICE ...
Tripp Lite
1: $7.08


This product is also available in:
000000001