|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-TLP606B
Manufacturer Part #:

TLP606B

Manufacturer:

Description:
Power Outlet Strips BLK SURGE PROTECTOR 6 outlet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Product: Power Outlet Strips
Number of Outlets: 6
Surge Energy Rating: 720 J
Cord Length: 6 ft
Mounting Style: Wall
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,488
T211MH9V3BE Toggle Switches 4,658
ULINK2 JTAG Debuggers 57
NC3FXX XLR Connectors 2,615
NC3MXX XLR Connectors 4,841
1269 RF Adapters - Between Series 138
C1210C182JGRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,958
TLP602 Power Outlet Strips 21
TLP608 Power Outlet Strips 7
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.93
10:
$13.54
25:
$12.77
50:
$12.38
100:
$11.80
250:
$11.61
500:
$11.22
$11.00

To add to a project, please Log In.

106889023 156058099 188492425