Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-TLP606
Manufacturer Part #:

TLP606

Manufacturer:

Description: Power Outlet Strips 6 Out. 6' Cord 750 J
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Surge Energy Rating: 750 J
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Power Rating: 1800 W
Product: Power Outlet Strips
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
536 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.32
  5: $10.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LMR14203XMKE/NOPB
DC/DC Switching Regulators SIMPLE SWITCHER 42 Vin, ...
Texas Instruments
1: $2.18
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
9130
Bench Top Power Supplies 0-30V/0-3A 0-5V/0-3A PROG ...
B&K Precision
1: $935.00
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
FP-301 3/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 3/16"X100' B ...
3M Electronic Specialty
1: $36.50
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
17249 10 B1
AC Power Cords 18AWG SVT 10A 6FT (1.8m) BLACK
Volex
1: $4.08
9534 060100
Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $54.49
S-3-J-4-G S/C SS SPGS
Contact Probes HEADLESS RADIUS
IDI
1: $2.75
6SPDX-15
Power Outlet Strips 6 Outlet 15' Cord
Tripp Lite
1: $32.30
77000N
Power Outlet Strips 15A 120V 8 OUT 6' CORD
Wiremold
1: $27.00
19130-0009
Terminals BLOCK SPADE INSULKRIMP
Molex
1: $0.10
TLP602
Power Outlet Strips 6 OUTLET 2' CORD
Tripp Lite
1: $7.84
TLP606B
Power Outlet Strips BLK SURGE PROTECTOR 6 outlet
Tripp Lite
1: $9.50
LP0125CCKW015FB
Pushbutton Switches DPDT ON-(ON) 3A GRN ILLUM BUSH ...
NKK Switches
1: $13.37
21020-0387
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Molex
1: $5.21
N001-025-BL
Cable Assemblies CAT5E 350MHz - Blue Snagless - 25 ...
Tripp Lite
10: $10.99


This product is also available in:
000000001