Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-TLM609NS
Manufacturer Part #:

TLM609NS

Manufacturer:

Description: Power Outlet Strips 6 Outlet Yellow 9' cord
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 9 ft
Mounting Style: Wall
Output Voltage: 120 V
Current Rating: 12 A
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.53
  5: $32.79

To add to a project, please Log In.


This product is also available in:
105305080