|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-SU3000RTXL3U
Manufacturer Part #:

SU3000RTXL3U

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 3000VA/2400W RackTwr
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Brand: Tripp Lite
Power Rating: 3000 VA
Output Voltage Rating: 120 V
Number of Outlets: 9 Outlet
Runtime-Full Load: 6 min
Runtime-Half Load: 17 min
Cable Type: Cord Type US
Data Line Protection: N
Input Voltage: 120 V
Interface Port: DB9
Topology: Online
Tower / Rackmount: Tower / Rackmount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,642.42
  2: $1,586.34

To add to a project, please Log In.

106889023 196694025 106734340 155628541 131461219 188492425