Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-SMART1500LCD
Manufacturer Part #:

SMART1500LCD

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 1.5KVA/900W 8 Outlet w/ LCD Status Screen
Silverlight Page 2,269, Mouser Enhanced Catalog
PDF Page 2,269, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Power Rating: 1500 VA
Output Voltage Rating: 120 V
Number of Outlets: 8
Runtime (Full Load): 3.5 min
Runtime (Half Load): 13 min
Cable Type: Cord Type US
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $286.81
  5: $276.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PN-1329-DGMB
Enclosures, Boxes, & Cases 8.74 x 5.75 x 2.95 ABS ...
Bud Industries
1: $19.40
PTF65250R00AYEK
Metal Film Resistors - Through Hole 1/4watt 250ohm ...
Vishay/Dale
1: $1.80
NBB-10241
Enclosures, Boxes, & Cases 10.73 x 6.79 x 4.33 Sol ...
Bud Industries
1: $49.10
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
0801733
Mounting Hardware PRICED by the METER 2 METER DIN ...
Phoenix Contact
2: $2.87
RCHS1901717BK1
Racks & Rack Cabinets 19.5"Hx17.5"D BLACK Desktop ...
Hammond Manufacturing
1: $245.73
1583H6B1BK
Power Outlet Strips 6-Outlet 15'
Hammond Manufacturing
1: $55.44
NBX-10979-PL
Electrical Enclosure Accessories 5.37 x 9.25 Plast ...
Bud Industries
1: $4.30
NC5FD-LX
XLR Connectors Recpt DLX 5 pin F solder nickel/sil ...
Neutrik
1: $10.08
PBPA19012BK2
Racks & Rack Cabinet Accessories 12.25" BLACK PANE ...
Hammond Manufacturing
1: $38.90
3455RC 01000227
Thermostats 0 C to + 260 C Temperature Sensors
Honeywell
1: $45.82
INTERNET550SER
UPS - Uninterruptible Power Supplies 550VA 300W 8 ...
Tripp Lite
4: $67.71

196694025 682249817