|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-S508-18N
Manufacturer Part #:

S508-18N

Manufacturer:

Description:
Computer Cables Internal SAS mSAS to 4xSATA 7pin / 18"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Product: I/O Cables
Type: SAS Cable
Connector End A: SFF-8087
Connector End B: SATA
Connector End B Pin Count: 7
Length: 18 in
Color: Red
Series: S508- 18N
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.72
5:
$31.90
10:
$28.15
25:
$26.67
50:
$25.33
100:
$24.96
250:
$23.92
500:
$23.46

To add to a project, please Log In.

179804822