Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-RS-1215
Manufacturer Part #:

RS-1215

Manufacturer:

Description: Power Outlet Strips 12 OUT RACKMOUNT 19"
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 12
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.86
  5: $59.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
UD1100001-01
Ethernet Modules UDS1100 Dev Serv US 120 VAC Power ...
Lantronix
1: $149.00
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
E68-00A
Pushbutton Switches SPDT .1A QC TERM
Cherry Electrical
1: $5.56
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
19-09-1039
Pin & Socket Connectors 3 POSITION RECPT
Molex
1: $0.45
1825-02
Test Plugs & Test Jacks D-I-Y BAN PLUG SET 1 BLK 1 ...
Pomona Electronics
1: $3.77
172137
RF Connectors N BLKHEAD JK SOLDER .141 SEMI RIGID
Amphenol Connex
1: $7.36
172133
RF Connectors N ST PLUG SOLDER .141 SEMI RIGID
Amphenol Connex
1: $6.21
3044076
DIN Rail Terminal Blocks UT 2.5 DIN/RAIL/TERM
Phoenix Contact
1: $1.00
1671A TIN50
Coaxial Cables 24AWG 1C SHIELD 50ft SPOOL TIN
Belden Wire & Cable
1: $332.91
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
5748676-3
D-Sub Backshells KIT W/GROMMETS 25P .47"
TE Connectivity / AMP
1: $8.57
OA254AN-22-1TBXC
Fans Fan 254x89 230VAC Ball Term 850cfm
Orion Fans
1: $71.00
S-50C-UR-5.6-DG-S
Contact Probes HEADLESS REDUCED 4 POINT CROWN
IDI
1: $5.77
602-15
Power Outlet Strips 5 Outlet 15' Cord
Tripp Lite
1: $32.05
CB-1373
Racks & Rack Cabinet Accessories Panel Chassis 7.0 ...
Bud Industries
1: $35.80
OD121JE
Carbon Composition Resistors 1/4W 120 ohms 5%
Ohmite
1: $0.42
2455
Mounting Hardware DP 3.0
Heyco
1: $0.98
SCP30D12-DN
DIN Rail Power Supplies 30W +/-12V 1.2A
Sola/Hevi-Duty
1: $164.22


This product is also available in:
000000001