|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PV700HF
Manufacturer Part #:

PV700HF

Manufacturer:

Description:
Power Inverters 700W 3-OUTLET
Mouser Online Catalog Page 2,289, Mouser Online Catalog
PDF Page 2,289, PDF Catalog Page
PV700HF Datasheet PV700HF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Input Voltage: 12 V
Output Voltage: 120 V
Output Power: 700 W
Voltage Regulation Accuracy: 8 VAC
Number of Outlets: 3 Outlet
Mounting Type: Chassis
Features: Dual-function alarm
Packaging: Bulk
Product: Inverters
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
702501201 Switch Hardware 5,297
1803.1202 Rocker Switches 497
DAC8760EMC-EVM Data Conversion IC Development Tools 2
9921 013100 Hook-up Wire 3
403A-400G Chemicals 40
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$116.12
2:
$112.61
5:
$110.84
10:
$105.56
25:
$100.04
50:
$98.52
100:
$95.01

To add to a project, please Log In.

155628541 134633518 106889023 188492425