|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PV600
Manufacturer Part #:

PV600

Manufacturer:

Description:
Power Inverters 600W 3 Outlt Compact
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Tripp Lite
Product Category: Power Inverters
RoHS: In Transition
Brand: Tripp Lite
Input Voltage: 12 V
Output Voltage: 120 V
Output Power: 600 W
Number of Outlets: 3 Outlet
Mounting Type: Plug Mount
Product: Inverters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Tripp Lite

Manufacturer Part #:
Description:
Power Inverters 700W 3-OUTLET

000000001