Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-PV375
Manufacturer Part #:

PV375

Manufacturer:

Description: Power Conditioning 375W 2 Outlet Compct
Silverlight Page 2,269, Mouser Enhanced Catalog
PDF Page 2,269, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Input Voltage (nominal): 12 V
Output Voltage: 120 V
Output Power: 375 W
Number of Outlets: 2
Mounting Type: Plug Mount
Input Voltage: 12 V
Product: Inverters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.00
  5: $55.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
2866284
DC/DC Converters MINIPS1224DC/24DC1 DC-DC CONV10-3 ...
Phoenix Contact
1: $170.81
INA118P
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $12.42
1901
Bench Top Power Supplies Switch DC Pwr Supply 1-32 ...
B&K Precision
1: $625.00
1696
Bench Top Power Supplies 1-20VDC 0-9.99A Pro
B&K Precision
1: $375.00
1672
Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V ...
B&K Precision
1: $489.00
WR3000M
Soldering Irons Weller Rework Statn Dig 3 Func w/T ...
Weller
1: $2,313.00
83284 009100
Coaxial Cables 26AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $196.90
901-9209A
RF Adapters - In Series BULKHEAD JACK - JACK ADAPT ...
Amphenol RF
1: $14.61
STPS2L40U
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt 0.34V ...
STMicroelectronics
1: $0.27
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
130055-0001
Ethernet & Telecom Connectors RCPT BLKHD ENET PASS ...
Molex
1: $24.12
1786190
Pluggable Terminal Blocks IC 2 5/ 4-ST-5 08 5.08mm ...
Phoenix Contact
1: $5.10
1825-02
Test Plugs & Test Jacks D-I-Y BAN PLUG SET 1 BLK 1 ...
Pomona Electronics
1: $3.77
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
80PK-22
Test Probes PROBE THERMOCOUPLE
Fluke
1: $84.95
CCSMACL-MC-24
RF Cable Assemblies RG174 Shielded Cable SMA/ALLIG ...
Crystek Corporation
1: $23.96
161-65B2-E
DC Power Connectors 12VDC SKT W/WIRE HAR
Kobiconn
1: $5.43
202A111-25-0
Cable Boots HS-BOOT
TE Connectivity / Raychem
1: $10.62

000000001