|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PV150
Manufacturer Part #:

PV150

Manufacturer:

Description:
Power Inverters 150W 1 Outlet Compct
Mouser Online Catalog Page 2,289, Mouser Online Catalog
PDF Page 2,289, PDF Catalog Page
PV150 Datasheet PV150 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Input Voltage: 12 V
Output Voltage: 120 V
Output Power: 150 W
Voltage Regulation Accuracy: 8 VAC
Number of Outlets: 1 Outlet
Mounting Type: -
Features: Cigarette Lighter DC Input Jack
Packaging: Bulk
Product: Inverters
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PSAA30R-120-R Wall Mount AC Adapters 833
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 33,428
STPS200170TV1 Schottky Diodes & Rectifiers 548
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,458
SM6T15CA TVS Diodes - Transient Voltage Suppressors 10,191
5-103635-1 Headers & Wire Housings 4,931
SFH 213 Photodiodes 6,229
762 DC Power Connectors 930
PR-002A DC Power Connectors 3,029
RSP-750-24 Switching Power Supplies 3
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.54
5:
$41.94
10:
$39.54
25:
$38.35
50:
$37.75
100:
$35.95
250:
$34.07

To add to a project, please Log In.

106889023 134633518 188492425 155628541