|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PV1000HF
Manufacturer Part #:

PV1000HF

Manufacturer:

Description:
Power Inverters 1000W 4 Outlets
Mouser Online Catalog Page 2,289, Mouser Online Catalog
PDF Page 2,289, PDF Catalog Page
PV1000HF Datasheet PV1000HF Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Inverters
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Input Voltage: 12 V
Output Voltage: 120 V
Output Power: 1000 W
Voltage Regulation Accuracy: 10 %
Number of Outlets: 4 Outlet
Mounting Type: Chassis
Product: Inverters
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$269.30
2:
$265.06
5:
$252.44
10:
$239.23
25:
$235.61
50:
$227.21

To add to a project, please Log In.

188492425 106889023 134633518 155628541