|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PS7224-20
Manufacturer Part #:

PS7224-20

Manufacturer:

Description:
Power Outlet Strips 24 OUT 72" 15' CORD
Mouser Online Catalog Page 2,290, Mouser Online Catalog
PDF Page 2,290, PDF Catalog Page
PS7224-20 Datasheet PS7224-20 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Number of Outlets: 24
Data Line Protection: Not Protected
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Packaging: Bulk
Power Rating: 2.4 kW
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DTC114EET1G Bipolar Transistors - Pre-Biased 32,120
CD2450W2V Solid State Relays - Industrial Mount 5
ECE-A1VN100U Aluminum Electrolytic Capacitors - Leaded 2,369
313011-01 AC Power Cords 127
403A-400G Chemicals 35
BAF-20 Industrial & Electrical Fuses 6
TN100K2ABK-0816P Aluminum Electrolytic Capacitors - Leaded 5,191
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.74
2:
$100.79
5:
$99.14
10:
$95.84
25:
$93.95
50:
$92.53
100:
$89.23

To add to a project, please Log In.

106889023 156058099 188492425