|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PS3612
Manufacturer Part #:

PS3612

Manufacturer:

Description:
Power Outlet Strips 12 OUT 36" 15' CORD
Mouser Online Catalog Page 2,290, Mouser Online Catalog
PDF Page 2,290, PDF Catalog Page
PS3612 Datasheet PS3612 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Number of Outlets: 12
Data Line Protection: Not Protected
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Power Rating: 1.8 kW
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,521
0451002.MRL Surface Mount Fuses 3,017
381 PCB Holders & Vises 8
1694347 Circular Metric Connectors 55
EROP3SA Pliers & Tweezers 76
1681185 Circular Metric Connectors 16
35746-0210 (Cut Strip) Headers & Wire Housings 500
1584H8A1 Power Outlet Strips 1
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.22
2:
$55.48
5:
$52.88
10:
$52.02
25:
$50.28
50:
$49.29
100:
$48.55
250:
$46.81

To add to a project, please Log In.

188492425 106889023 156058099