Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-PS3612-20HW
Manufacturer Part #:

PS3612-20HW

Manufacturer:

Description: Power Outlet Strips 12 OUT 20 AMP HARD WIRE
Silverlight Page 2,270, Mouser Enhanced Catalog
PDF Page 2,270, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 12
Data Line Protection: N
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Power Rating: 2400 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.87
  5: $43.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
1546413-3
Ethernet & Telecom Connectors BLKHD PASSTHRU W/JCK
TE Connectivity
1: $27.16
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
13951
Solder SAC305 WS482 3% .020 DIA 1 lb.
AIM
1: $55.60
254TB103B50B
Input Devices 12mm Length 10Kohms 20% Momentary sw ...
CTS Electronic Components
1: $12.67
PS-12180NB
Sealed Lead Acid Battery 12V 18.0AH 900mA NUT & BO ...
Power-Sonic
1: $62.40
PS3612
Power Outlet Strips 12 OUT 36" 15' CORD
Tripp Lite
1: $56.68
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
16346LG (LT.GRAY)
Hearing & Vision Aids IFM MAGNIF 45" FLUOR
Luxo Corporation
1: $150.00
1205 (.50 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .50" x 36YDS ROLL
3M Electronic Specialty
1: $23.63
5419-3/4"x36yds
Adhesive Tapes Polymide 3/4x36yd
3M Electronic Specialty
1: $53.88
CNX410-220-X02-4-1-24
LED Mounting Hardware LED Conn 2.2Kohm 24" 24AWG S ...
VCC
1: $2.79
165X02619XE
D-Sub Backshells METAL HOOD 15 POS STRAIGHT
CONEC
1: $8.70
G172-10HA
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $2.24
5749699-7
I/O Connectors SHIELDED RECPT 68P w/unassembled cv ...
TE Connectivity / AMP
1: $13.94
SA-9-115
Soldering Workstation Equipment Fume Absorber 115V
OK Industries
1: $86.45
5021104
LCD Touch Panels Indstrl Flange Bezel for C1700SS
3M Touch Systems
1: $104.00
FFA.0S.304.CLAZ
Circular Push Pull Connectors SIZE 0 4-PIN SOLDER ...
LEMO
1: $19.69
TLHG6400
Standard LEDs - Through Hole Green Tint Diffused
Vishay Semiconductors
1: $0.52
OA172AP-11-1TB
Fans Fan 172x51 115VAC Ball Term 235cfm
Orion Fans
1: $40.70


This product is also available in:
000000001