Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-PR12
Manufacturer Part #:

PR12

Manufacturer:

Description: Bench Top Power Supplies DC Pwr Supply 12A
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Bench Top Power Supplies
RoHS: In Transition
Type: DC Power Supplies
Input Voltage: 120 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 13.8 VDC
Output Current (Channel 1): 12 A
Display Type: None
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4
Multiples: 4
Pricing (USD)
  4: $108.13
  8: $97.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS232-WE-1800-BT_5.0
Cable Assemblies USB to RS232 Embeded Conv 5V Wire ...
FTDI
1: $23.50
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
USB-RS232-WE-1800-BT_0.0
Cable Assemblies USB to RS232 Embeded Conv Wire En ...
FTDI
1: $23.50
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
3001624
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $7.71
D6F90 F2 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.78
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
108-0901-001
Test Plugs & Test Jacks BANANA JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.55
EC5A-12S05
DC/DC Converters 6-24W 9-32VDC 5VDC 2000mA
Cincon
1: $17.58
1672-15S
Chemicals Freezer,15oz aerosol
Techspray
1: $14.62
1631-5S
Chemicals G3 Flux Remover, 5 oz aerosol w/brush
Techspray
1: $17.57
MJE3055T
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.55
AP4E202TZBE
Pushbutton Switches 4NT EXT Dome Blk Cap BiColor L ...
C&K Components
1: $12.01
RD221-MB-B-0-N
Rocker Switches & Paddle Switches SPST OFF(ON) .25 ...
Carling Technologies
1: $1.74
FP301-1/4-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.68
A10462-02
Thermal Interface Products Tgon 805 A1 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $13.53
3051/1 BL005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLUE
Alpha Wire
1: $21.92
3051/1 OR005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL ORANGE
Alpha Wire
1: $21.92
CM-NMX-2.5K-1/4-4H-9
Wire Identification Tie-On Cable Marker Lt-Weight ...
TE Connectivity / Raychem
1: $0.47
2507-N
Soldering Flux TRACE TECH NC FLUX 11.5ml PEN
Techspray
1: $7.29


This product is also available in:
196744208 196852020 115484423 183604142