Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-PDUNV
Manufacturer Part #:

PDUNV

Manufacturer:

Description:
Power Outlet Strips PDU 100V-240V 16A C13/C19/C20 1/0 URM
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Product: Power Outlet Strips
Number of Outlets: 14
Cord Length: 3 m
Output Voltage: 100 V to 240 V
Brand: Tripp Lite
Cable Type: Cord Type US
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.89
  2: $179.70
  5: $173.57
  10: $168.39
  25: $163.81
  50: $157.95

To add to a project, please Log In.


This product is also available in:
106889023 156058099