|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-PDU1215
Manufacturer Part #:

PDU1215

Manufacturer:

Description:
Power Outlet Strips PDU 5-15R 13 Outlet 5-15P Horizntal 1URM
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 2
Data Line Protection: Protected
Cord Length: 12 ft
Current Rating: 15 A
Brand: Tripp Lite
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35109 Terminals 49,871
3118203 DIN Rail Terminal Blocks 1,267
1697 Bench Top Power Supplies 25
1792074 Pluggable Terminal Blocks 1,549
3022276 Terminal Block Tools & Accessories 2,676
2N7000 MOSFET 25,880
172102H243 RF Connectors / Coaxial Connectors 1,000
1201578 Terminal Block Tools & Accessories 10,579
2812018 DIN Rail Terminal Blocks 160
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.65
2:
$82.59
5:
$81.24
10:
$78.53
25:
$76.99
50:
$75.82
100:
$73.12

To add to a project, please Log In.

156058099 188492425 106889023