Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-P944-06I
Manufacturer Part #:

P944-06I

Manufacturer:

Description:
DC Power Cords POWER CORD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: DC Power Cords
RoHS: RoHS Compliant Details
Brand: Tripp Lite
Type: SATA Power Cable
Connector End A: SATA
Connector End A Pin Count: 15
Connector End B: 4 Pin
Length: 6 ft
Color: Red
Series: P944-06I
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 406,901
43025-0600 Headers & Wire Housings 45,789
5205817-3 D-Sub Tools & Hardware 7,899
USB-RS485-PCBA Interface Modules 362
3788 Test Leads 746
4970 Test Leads 800
5207719-3 D-Sub Tools & Hardware 5,404
5745563-3 D-Sub Tools & Hardware 1,584
TBU-CA065-500-WH Surge Suppressors 3,923
8723 060U500 Multi-Paired Cables 7
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.87
  10: $3.72
  100: $3.41
  250: $3.25
  500: $2.86
  1,000: $2.32
  2,500: $2.24
  5,000: $2.17
  10,000: Quote

To add to a project, please Log In.

179804822 157845746