Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-P780-006
Manufacturer Part #:

P780-006

Manufacturer:

Description: Cable Assemblies USB/PS2 Cbl/B040/042 w/USB AF-PS/2M-6'
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: KVM Cable Kit
Connector End A: HD15
Connector End A Pin Count: 15
Connector End B: Mini DIN-6
Length: 6 ft
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 10
Multiples: 10
Pricing (USD)
  10: $20.06

To add to a project, please Log In.

148457438