Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-P774-015
Manufacturer Part #:

P774-015

Manufacturer:

Description: Cable Assemblies PS/2 CABLE KIT KVM 15'
Silverlight Page 2,831, Mouser Enhanced Catalog
PDF Page 2,831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Cable Assemblies
RoHS: No
Product: I/O Assemblies
Type: KVM Cable Kit
Connector End A: HD15
Connector End A Pin Count: 15
Connector End B: HD15
Gender: Male / Male
Length: 15 ft
Color: Black
Series: P774-015
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.11
  5: $37.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P776-006
Cable Assemblies KVM 6 FOOT PS/2
Tripp Lite
1: $30.28

148457438