|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
545-P750-006
Manufacturer Part #:

P750-006

Manufacturer:

Description:
Computer Cables PS/2 Cable Kit/KVM Switch B004-008 6'
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: KVM Cable Kit
Connector End A: HD15
Connector End A Pin Count: 15
Connector End B: Mini DIN-6
Gender: Male / Male
Length: 6 ft
Color: Black
Brand: Tripp Lite
Series: P750-006
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.02
10:
$14.11
25:
$12.97
50:
$11.44
100:
$10.84
250:
$10.30
500:
$10.14
$9.72

To add to a project, please Log In.

148457438 179804822