Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
545-P112-000
Manufacturer Part #:

P112-000

Manufacturer:

Description:
D-Sub Adapters & Gender Changers MOUSE ADAP DIN-DB9
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Tripp Lite
Product Category: D-Sub Adapters & Gender Changers
RoHS: In Transition
Brand: Tripp Lite
Connector End A: Mini DIN
Connector A Gender: Female
Connector End A Pin Count: 6
Connector End B: D-Sub
Connector B Gender: Female
Connector End B Pin Count: 9
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  10: $2.04
  100: $1.95
  500: $1.71
  1,000: $1.50
  2,500: $1.22
  5,000: $1.18
  10,000: $1.14
  25,000: Quote

To add to a project, please Log In.

143080215 172639243 167858023